GCM30MMDD

Heilind Number:SULGCM30MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30MMDD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM30MMDD

Detailed Description

Introducing the GCM30MMDD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage withstand of 950VAC. With two rows of 60 male contacts on a 3.96mm pitch, it offers ample connectivity options. The gold-plated contacts and matte tin termination guarantee optimal signal transfer and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and clearance hole mount make it easy to install. Measuring 13.72mm in height and 9.4mm in width, the GCM30MMDD is compact yet robust. Trust this connector for efficient and durable board-to-board connections in aerospace, defense, and other high-reliability applications.