GCM30MMMN

Heilind Number:SULGCM30MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30MMMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30MMMN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM30MMMN

Detailed Description

Introducing the GCM30MMMN, a high-performance board-to-board PCB connector designed for rugged applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a male gender and 60 positions across 2 rows, it offers versatile connectivity options. The wire wrap termination method and matte tin plating make installation easy and secure. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 950 VAC, this connector is ideal for demanding industrial and aerospace applications. Its straight orientation and compact dimensions of 13.72 mm height and 9.4 mm width allow for efficient PCB integration. Trust the GCM30MMMN for robust and dependable connections in your critical systems.