GCM30MMND

Heilind Number:SULGCM30MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30MMND
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM30MMND

Detailed Description

Introducing the GCM30MMND, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring two rows with a total of 60 positions, this male connector offers reliable signal transmission with a current rating of 3A and a voltage capacity of 950VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a clearance hole mount type, installation is quick and convenient. The termination method is through card extender, and the termination plating is matte tin. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. With a compact design measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, the GCM30MMND offers a space-saving solution without compromising on performance. Upgrade your connectivity with this reliable and durable connector.