GCM30MMRD

Heilind Number:SULGCM30MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30MMRD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM30MMRD

Detailed Description

Introducing the GCM30MMRD, a high-performance male board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and voltage endurance of 950VAC. With two rows and 60 positions on a 3.96mm pitch, it offers efficient connectivity on your PCB. The clearance hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. With termination plating in Matte Tin, the GCM30MMRD guarantees enhanced durability and performance, making it an ideal choice for critical applications in industries such as aerospace, defense, and telecommunications.