GCM30MMRN

Heilind Number:SULGCM30MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30MMRN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM30MMRN

Detailed Description

The GCM30MMRN is a high-performance board-to-board PCB connector designed for reliability in demanding applications. With two rows of male pins, it offers seamless connectivity with a pitch of 3.96mm (.156in). Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. This connector's card extender termination method and straddle orientation make it easy to install and secure on PCBs. Meeting stringent quality standards, it can handle up to 3A of current and 950VAC of voltage, making it suitable for a wide range of electronic devices. With a wide operating temperature range from -65 to 150°C, it guarantees stable performance even in harsh environments. The GCM30MMRN is the perfect choice for applications that require ruggedness and high reliability.