GCM30MMSD

Heilind Number:SULGCM30MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM30MMSD

Detailed Description

Featuring a robust construction of PA9T and high-performance Phosphor Bronze, the GCM30MMSD is a reliable male connector designed for demanding applications. With a 3A current rating and a voltage tolerance of up to 950 VAC, this connector ensures efficient power transmission. Boasting two rows and 60 positions with a pitch of 3.96mm, it offers versatile connectivity options. The thru-hole termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained installations on PCBs. With matte tin termination plating, it ensures durability and longevity. Perfect for board-to-board and card edge connections, the GCM30MMSD is a top choice for high-reliability applications.