GCM30MMVD

Heilind Number:SULGCM30MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM30MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM30MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:60
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM30MMVD

Detailed Description

The GCM30MMVD is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capability of 950VAC. With a gender of male and two rows of 60 positions spaced at 3.96mm (.156 inches) pitch, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.72mm (.54 inches) and width of 9.4mm (.37 inches), saves space on the board. The matte tin termination plating ensures durability. Perfect for high-reliability applications, the GCM30MMVD is a dependable choice for your connectivity needs.