GCM31DCAI

Heilind Number:SULGCM31DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DCAI

Detailed Description

Introducing the GCM31DCAI, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows for secure connections, with a threaded mount type ensuring stability. The termination method is through-hole, guaranteeing reliable soldering. Constructed with PA9T and contact material of phosphor bronze plated with gold, it offers exceptional conductivity and durability. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, this connector is suitable for power and signal transmission. Its hairpin contact type and right-angle orientation provide efficient connectivity in confined spaces. Boasting 62 positions and a tail length of 2.54mm (.1 inches), it allows for versatile board layouts. Operating in extreme temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The connector's compact size, measuring 15.49mm (.61 inches) in height and 9.4mm (.37 inches) in width, makes it space-efficient on PCBs. With termination plating in matte tin, it ensures long-term performance. The GCM31DCAI belongs to the high-reliability category, meeting stringent quality standards for mission-critical systems. Upgrade your connectivity solutions with this top-of-the-line connector.