GCM31DCAN

Heilind Number:SULGCM31DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCAN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCAN

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, the GCM31DCAN PCB connector is designed for reliable power transmission in demanding applications. With a 3A amperage rating and a voltage tolerance of 950 VAC, this connector ensures efficient and safe connectivity. Its female gender, right-angle orientation, and two rows with a total of 62 positions offer versatility in board-to-board and card edge connections. The contact material, gold-plated for enhanced conductivity, guarantees low contact resistance. The connector's thru-hole termination method and 2.54mm tail length simplify installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, the GCM31DCAN is a space-saving solution for high-reliability electronics.