GCM31DCAS

Heilind Number:SULGCM31DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCAS

Detailed Description

GCM31DCAS: This high-performance connector, designed for demanding applications, features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 950VAC, it provides secure power transmission. The connector, with two rows of 62 female contact positions, offers ample connectivity. Its side hole mount and through-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The right-angle orientation and hairpin contact type optimize space efficiency. Matte Tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for board-to-board PCB and card edge connections, the GCM31DCAS is a top choice for critical electronic systems.