GCM31DCAT

Heilind Number:SULGCM31DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCAT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCAT

Detailed Description

Introducing the GCM31DCAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and threaded mount type facilitate secure installation. Using a through-hole termination method with gold-plated contacts on a 3.96mm pitch, it guarantees low contact resistance and high durability. The hairpin contact type and right-angle orientation offer space-saving versatility. With 62 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves valuable board space. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the GCM31DCAT for robust and efficient board-to-board connections in your designs.