GCM31DCBD

Heilind Number:SULGCM31DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCBD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCBD

Detailed Description

Introducing the GCM31DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 62 female contacts made of PA9T and high-quality phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and hairpin contact type provide optimal space utilization. With a compact size of .61 inches in height and 9.4mm in width, it is ideal for applications with limited space. The matte tin termination plating ensures corrosion resistance. Trust the GCM31DCBD for seamless board-to-board connections in critical systems.