GCM31DCBH

Heilind Number:SULGCM31DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCBH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCBH

Detailed Description

Introducing the GCM31DCBH, a high-performance board-to-board PCB connector crafted for precision and reliability. This female connector features two rows of 62 contact positions, each meticulously engineered for secure and efficient connectivity. The contact material, Phosphor Bronze, paired with gold plating ensures optimal signal transmission and longevity. With a pitch of 3.96mm and voltage rating of 950VAC, it's suitable for a wide range of applications. The Hairpin contact type and right-angle orientation offer flexibility in design and assembly. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for demanding environments. Its clearance hole mount type and thru-hole termination method simplify installation. With a connector height of 15.49mm and width of 9.4mm, it's compact yet robust. The matte tin termination plating enhances durability. Whether it's for industrial machinery, telecommunications, or aerospace systems, the GCM31DCBH guarantees superior performance. Elevate your connectivity standards with this essential component.