GCM31DCBI

Heilind Number:SULGCM31DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCBI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCBI

Detailed Description

Introducing the GCM31DCBI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a robust construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in extreme conditions. Boasting a 3A current rating and 950VAC voltage capability, it is ideal for power and data applications. The threaded mounting and thru-hole termination method guarantee secure attachment to PCBs. Featuring a hairpin contact type and right-angle orientation, it offers efficient signal routing in tight spaces. With 62 positions and a pitch of 3.96mm, it enables high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the GCM31DCBI for superior performance and durability in your connectivity solutions.