GCM31DCBN

Heilind Number:SULGCM31DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCBN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCBN

Detailed Description

The GCM31DCBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector offers durability and reliability. With an amperage rating of 3A and a voltage rating of 950VAC, it ensures safe and efficient power transmission. The two rows of Hairpin contact pins, plated with gold for optimal conductivity, provide a total of 62 positions for seamless connectivity. Its right-angle orientation and no-mounting design make it versatile for various installation requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size and termination method through-hole, it is easy to integrate into PCB assemblies. Trust the GCM31DCBN for robust and high-quality board-to-board connections in your electronic designs.