| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM31DCCD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCM31DCCD |
GCM31DCCD
| Heilind Number: | SULGCM31DCCD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM31DCCD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM31DCCD, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic devices. With a sleek, right-angle orientation and two rows for efficient cable management, this connector boasts 62 gold-plated Hairpin contacts made of PA9T & Phosphor Bronze, ensuring optimal signal transmission. Its rugged construction, featuring a Matte Tin termination plating and a 950 VAC voltage rating, guarantees reliability in harsh environments. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for industrial and aerospace applications. Measuring just 15.49 mm in height and 9.4 mm in width, it offers a space-saving solution without compromising on performance. Upgrade your connectivity with the GCM31DCCD for seamless data transfer and power distribution.

