GCM31DCCH

Heilind Number:SULGCM31DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCCH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCCH

Detailed Description

The GCM31DCCH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and data-intensive systems. The two-row design with 62 positions offers ample connectivity options, while the right-angle orientation and clearance hole mount type allow for versatile installation. Operating flawlessly in harsh environments, it has a wide temperature range of -65 to 125°C and Matte Tin termination plating for enhanced durability. Measuring just 15.49mm in height and 9.4mm in width, the GCM31DCCH is compact yet robust, making it ideal for space-constrained applications in aerospace, defense, and industrial sectors. Upgrade your connectivity with this premium-grade connector, delivering unparalleled performance and longevity.