GCM31DCCI

Heilind Number:SULGCM31DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCCI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCCI

Detailed Description

Introducing the GCM31DCCI, a high-performance female board-to-board PCB connector designed for seamless connectivity in electronic devices. With a pitch of 3.96mm and amperage rating of 3A, this connector ensures efficient power transmission. Featuring two rows of 62 hairpin contacts made of durable phosphor bronze with gold plating, it guarantees reliable signal transfer even in demanding environments. The threaded mount and thru-hole termination method offer secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C and withstanding voltage up to 950VAC, it's suitable for a wide range of applications. With a compact size of 9.4mm in width and 15.49mm in height, the GCM31DCCI connector is ideal for space-constrained designs. Trust in its matte tin termination plating for long-term durability. Elevate your connectivity solutions with this essential component.