GCM31DCCN

Heilind Number:SULGCM31DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM31DCCN

Detailed Description

Introducing the GCM31DCCN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it offers robust power transmission capabilities. The female gender, right-angle orientation, and 62 positions make it versatile for various PCB layouts. Thru-hole termination with gold-plated phosphor bronze contacts guarantees excellent conductivity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for both standard and extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating and hairpin contact type, it ensures long-term durability and signal integrity. Trust the GCM31DCCN for seamless and high-reliability board-to-board connections in your electronic systems.