GCM31DCCT

Heilind Number:SULGCM31DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCCT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCCT

Detailed Description

The GCM31DCCT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of PA9T and phosphor bronze with gold plating, this connector ensures reliable power and signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers excellent connectivity in a compact form factor. The right-angle orientation and threaded mount type allow for secure and space-saving installations, while the thru-hole termination method ensures easy and durable soldering. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With 62 positions and a tail length of 6.35mm, it provides ample connectivity options. The matte tin termination plating enhances durability, making it ideal for industrial and commercial applications. Trust the GCM31DCCT for high-reliability connectivity in your PCB designs.