GCM31DCKD

Heilind Number:SULGCM31DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCKD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCKD

Detailed Description

The GCM31DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity with a current rating of 3A and voltage capability of 950VAC. This female connector offers two rows of 62 loop bellow contacts, with a pitch of 3.96mm (.156in), ideal for high-density layouts. The straight orientation and clearance hole mount type facilitate easy installation. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. Gold-plated contacts provide excellent conductivity, while matte tin termination ensures durability. Compact yet robust, this connector, with its 15.49mm height and 9.4mm width (.61in, .37in), meets the needs of various industries, including aerospace, telecommunications, and industrial electronics. Trust the GCM31DCKD for superior performance in your connectivity solutions.