GCM31DCKH

Heilind Number:SULGCM31DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCKH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCKH

Detailed Description

Introducing the GCM31DCKH, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable electrical connections with a current rating of 3A and a voltage withstand of 950VAC. With two rows and 62 positions, it offers ample connectivity options in a compact form factor. The clearance hole mount and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and loop bellow contact type provide efficient signal transmission. With a connector height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained designs. Trust in the GCM31DCKH for secure and durable board-level connections in your electronic systems.