GCM31DCKI

Heilind Number:SULGCM31DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DCKI

Detailed Description

Introducing the GCM31DCKI, a high-performance PA9T & Phosphor Bronze connector designed for critical applications. With an amperage rating of 3A and a voltage capacity of 950 VAC, this female connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 3.96mm, it offers seamless connectivity on PCBs. The threaded mount type and thru-hole termination method guarantee secure attachment. Crafted with Phosphor Bronze contacts plated in Gold, it ensures low contact resistance and enhanced durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With loop bellow contact type and straight orientation, it provides efficient signal transmission in 62 positions. The matte tin termination plating adds to its reliability. Ideal for board-to-board and card edge connections, the GCM31DCKI is a top choice for aerospace, defense, and industrial applications.