GCM31DCKN-S288

Heilind Number:SULGCM31DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DCKN-S288

Detailed Description

Introducing the GCM31DCKN-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a short contact pitch of 3.96mm (.156 in) and a current rating of 3A, this female connector features two rows of 62 gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. The loop bellow contact type and straddle orientation offer secure mating, while the termination method via card extender guarantees easy installation. Operating at temperatures ranging from -65 to 125°C, with a maximum voltage of 950VAC, this connector is suitable for a wide range of applications. Its compact design, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. With termination plating in matte tin, it meets industry standards for RoHS compliance. Trust the GCM31DCKN-S288 for high-reliability connectivity in your electronic systems.