| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM31DCKN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULGCM31DCKN |
GCM31DCKN
| Heilind Number: | SULGCM31DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM31DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM31DCKN, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector suitable for various electronic applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this female connector features two rows of 62 gold-plated contact loops housed in a straight orientation. The Thru Hole termination method ensures secure and reliable connectivity, while the matte tin plating enhances durability. Operating seamlessly in temperatures ranging from -65 to 125°C, the GCM31DCKN guarantees optimal performance in diverse environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it offers efficient space utilization on PCBs. Trusted for its quality and precision, this connector is a vital component for any electronic assembly project.

