GCM31DCKS

Heilind Number:SULGCM31DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCKS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCKS

Detailed Description

Introducing the GCM31DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, this connector ensures reliable power transmission in even the most critical systems. Featuring 62 contact positions and a rugged loop bellow contact type, it offers secure connectivity in high-vibration environments. The connector's PA9T and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. With a straight orientation, side hole mount type, and thru-hole termination method, installation is straightforward. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh industrial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm (.37 inches), makes it ideal for space-constrained applications. Trust the GCM31DCKS for seamless board-to-board connections in your next project.