GCM31DCKT-S288

Heilind Number:SULGCM31DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCKT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DCKT-S288

Detailed Description

Featuring PA9T housing and Phosphor Bronze contacts, SKU GCM31DCKT-S288 is a high-performance board-to-board PCB connector designed for reliable power transmission. With a 3A amperage rating and 950VAC voltage capacity, this connector ensures secure and efficient power delivery. Its female gender and threaded mount type with a termination method of Card Extender offer easy installation and connectivity. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. With two rows and 62 positions, it provides ample connectivity options in a compact design. The loop bellow contact type and straddle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its matte tin termination plating ensures long-term performance. With a connector height of 15.49mm and width of 9.4mm, the GCM31DCKT-S288 offers a space-saving solution without compromising on functionality. This connector is a dependable choice for demanding PCB interconnect applications.