GCM31DCKT

Heilind Number:SULGCM31DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCKT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCKT

Detailed Description

The GCM31DCKT is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable connectivity. With a 3A amperage rating and 950VAC voltage capability, it meets the needs of power-intensive systems. This connector offers 62 positions arranged in 2 rows with a 3.96mm pitch, making it ideal for dense PCB layouts. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. Its straight orientation and threaded mount type allow for secure and easy installation. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring soldering integrity. With a compact size of 9.4mm x 15.49mm, this connector is perfect for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust the GCM31DCKT for robust and high-reliability board-to-board connections.