GCM31DCMD

Heilind Number:SULGCM31DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DCMD

Detailed Description

Introducing the GCM31DCMD, a high-performance female board-to-board PCB connector designed for precision applications. Engineered with PA9T housing and contact pins made of durable phosphor bronze, this connector ensures reliable connectivity even in harsh environments. Featuring a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for a wide range of electronic devices. With two rows of hairpin contacts, each with gold plating for enhanced conductivity, the GCM31DCMD guarantees optimal signal transmission. Its clearance hole mount type and wire wrap termination method provide easy and secure installation. Operating flawlessly at temperatures ranging from -65 to 125 °C, this connector is perfect for demanding industrial and aerospace environments. With 62 positions and a tail length of 14.22mm, it offers versatile connectivity options. The matte tin termination plating ensures long-term durability. Compact yet robust, the GCM31DCMD is a vital component for mission-critical systems.