GCM31DCMH

Heilind Number:SULGCM31DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCMH

Detailed Description

Introducing the GCM31DCMH, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and a pitch of 3.96mm (.156 in), this connector offers reliable connectivity in tight spaces. Featuring 62 positions with female gender and hairpin contacts made of Phosphor Bronze with Gold plating, it ensures excellent signal transmission even in demanding environments. The termination method of wire wrap and clearance hole mount type facilitate easy installation. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. With a voltage rating of 950 VAC and amperage of 3A, it guarantees safe and efficient power delivery. The Matte Tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the GCM31DCMH is a reliable solution for your connectivity needs.