GCM31DCMI-S288

Heilind Number:SULGCM31DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCMI-S288

Detailed Description

GCM31DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 62 positions arranged in two rows, this connector offers reliable connectivity in compact spaces. Its female gender, threaded mount type, and card extender termination method ensure secure and stable attachment. Featuring PA9T and phosphor bronze construction with gold contact plating, it guarantees excellent conductivity and durability. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The hairpin contact type and straddle orientation further enhance its functionality. With a tail length of 13.84mm and a low connector height of 15.49mm, it is efficient in space utilization. The termination plating of matte tin complies with industry standards for reliability. In summary, the GCM31DCMI-S288 is a top-of-the-line connector meeting the stringent requirements of modern electronic systems.