GCM31DCMI

Heilind Number:SULGCM31DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DCMI

Detailed Description

Introducing the GCM31DCMI, a high-performance board-to-board PCB connector designed for demanding applications. Boasting a rugged construction, this connector features PA9T and Phosphor Bronze materials for enhanced durability and reliability. With a 3A amperage rating and a voltage capacity of 950VAC, it ensures safe and efficient power transmission. The female connector with two rows and a threaded mount type offers secure connectivity. Utilizing a wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. With a pitch of 3.96mm and hairpin contact type, it enables precise and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Boasting 62 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained applications. The matte tin termination plating ensures long-term performance. Whether used in aerospace, military, or industrial settings, the GCM31DCMI is the perfect choice for high-reliability connectivity needs.