| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM31DCMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM31DCMS |
GCM31DCMS
| Heilind Number: | SULGCM31DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM31DCMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM31DCMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and low-resistance connections in critical systems. With a pitch of 3.96mm and two rows of 62 hairpin contact positions, it offers ample connectivity options. The side hole mount type and wire wrap termination method provide secure installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it's suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the GCM31DCMS for your connectivity needs in aerospace, defense, and industrial applications.

