GCM31DCMT-S288

Heilind Number:SULGCM31DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DCMT-S288

Detailed Description

The GCM31DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, it ensures reliable connectivity in extreme conditions. With a current rating of 3A and a maximum voltage of 950VAC, this connector is suitable for power and signal transmission. Its two rows of hairpin contacts, totaling 62 positions, offer a secure and stable connection. The threaded mounting and card extender termination method provide easy and durable installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. The matte tin termination plating ensures long-term performance and reliability. Trust the GCM31DCMT-S288 for your critical connectivity needs in high-reliability applications.