GCM31DCMT

Heilind Number:SULGCM31DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCMT

Detailed Description

Introducing the GCM31DCMT, a high-performance female board-to-board PCB connector designed for optimal power transmission in demanding environments. With a 3A amperage rating and gold-plated phosphor bronze contacts, this connector ensures reliable conductivity even under high voltages of up to 950VAC. Featuring a threaded mount type and wire wrap termination method, installation is secure and straightforward. The 62 hairpin contact design in a straight orientation, with a pitch of 3.96mm (.156in), offers efficient signal transmission across two rows. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact dimensions, measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, make it suitable for space-constrained PCB layouts. With matte tin termination plating and compliance with RoHS directives, the GCM31DCMT guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component for your next project.