GCM31DCSD-S288

Heilind Number:SULGCM31DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCSD-S288

Detailed Description

Introducing the GCM31DCSD-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 62 hairpin contacts, this connector ensures secure and reliable connectivity. Constructed with PA9T and contact materials of phosphor bronze with gold plating, it offers excellent conductivity and durability. The clearance hole mount type and card extender termination method make installation a breeze. Operating at a voltage of 950VAC and with an amperage rating of 3A, it meets stringent performance requirements. With a tail length of 3.68mm (.145in) and a compact connector height of 15.49mm (.61in), it's suitable for space-constrained environments. The matte tin termination plating guarantees long-term reliability even in harsh conditions, with an operating temperature range of -65 to 125°C. Trust the GCM31DCSD-S288 for your critical connectivity needs.