GCM31DCSD

Heilind Number:SULGCM31DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DCSD

Detailed Description

Introducing the GCM31DCSD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PA9T and featuring contact materials of Phosphor Bronze with Gold plating, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows and 62 positions, it offers ample connectivity options, while the Hairpin contact type guarantees secure and stable connections. The connector, suitable for through-hole mounting with a clearance hole, boasts a rugged construction that can withstand operating temperatures ranging from -65 to 125°C. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GCM31DCSD for efficient and durable board-to-board connections in your projects.