GCM31DCSI

Heilind Number:SULGCM31DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DCSI

Detailed Description

Introducing the GCM31DCSI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector offers reliable connectivity. The female connector with threaded mounting and thru-hole termination ensures secure installation. Boasting a contact rating of 3A and 950 VAC voltage, it is suitable for power and signal transmission. The 2-row, 62-position layout with a pitch of 3.96mm accommodates complex PCB designs. Gold-plated contacts ensure excellent conductivity, while the hairpin contact type enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. With matte tin termination plating for added reliability, the GCM31DCSI is the perfect choice for mission-critical systems.