GCM31DCSN-S288

Heilind Number:SULGCM31DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCSN-S288

Detailed Description

Introducing the GCM31DCSN-S288, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of even the most power-intensive systems. Its two rows of 62 Hairpin contacts, spaced at a pitch of 3.96mm (.156 in), offer excellent connectivity in a compact form factor. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, and with Matte Tin termination plating for enhanced durability, this connector is built to withstand harsh environments. Perfect for use in aerospace, defense, and other high-reliability applications, the GCM31DCSN-S288 guarantees superior performance and longevity. Upgrade your connectivity solutions with this essential component.