GCM31DCSN

Heilind Number:SULGCM31DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULGCM31DCSN

Detailed Description

Introducing SKU GCM31DCSN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated in gold, ensuring reliable conductivity and resistance to corrosion. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for power and signal transmission in industrial environments. The connector offers 62 positions in a compact form factor, with a pitch of 3.96mm (.156in) and a straight orientation. Thru-hole termination method and matte tin plating make for easy and secure installation on PCBs. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Trust in the GCM31DCSN for seamless connectivity and durability in your electronic designs.