GCM31DCSS

Heilind Number:SULGCM31DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCSS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCSS

Detailed Description

The SKU GCM31DCSS features a female board-to-board PCB connector with two rows, designed for optimal performance in high-reliability applications. Its PA9T housing and Phosphor Bronze contacts ensure durability and secure signal transmission, meeting stringent industry standards. With a contact plating of gold and termination plating of matte tin, this connector guarantees excellent conductivity and corrosion resistance. Each Hairpin contact, operating at a maximum voltage of 950 VAC and 3A, delivers reliable power delivery. Its straight orientation, 62 positions, and 3.96mm pitch facilitate precise and efficient connections. The side-hole mount type with thru-hole termination method offers easy installation onto PCBs. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for various electronic devices. Trust the GCM31DCSS for dependable connectivity in critical systems.