GCM31DCST

Heilind Number:SULGCM31DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCST
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCST

Detailed Description

The GCM31DCST is a high-performance female board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PA9T housing and precision-crafted with Phosphor Bronze contacts plated in Gold, this connector ensures exceptional conductivity and durability. With a 3A amperage rating and a maximum voltage of 950 VAC, it meets stringent power delivery requirements. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. This connector's straight orientation, 62 positions, and 2 rows make it versatile for various connection needs. Its hairpin contact type, operating temperature range of -65 to 125°C, and matte tin termination plating further enhance its performance and longevity. Compact yet robust, with a height of 15.49mm and width of 9.4mm, the GCM31DCST is ideal for applications in aerospace, defense, and other industries where reliability is paramount.