GCM31DCTD

Heilind Number:SULGCM31DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCTD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCTD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCTD

Detailed Description

Introducing the GCM31DCTD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 62 positions, this connector offers reliable connectivity in compact spaces. Featuring PA9T housing and gold-plated phosphor bronze contacts, it ensures superior signal transmission and durability. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for various environments. The connector's clearance hole mount type and matte tin termination plating further enhance its versatility. With a streamlined straight orientation and a connector height of 15.49mm, it facilitates easy integration into PCB layouts. Trust the GCM31DCTD for high-reliability board-to-board connections in critical systems.