| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM31DCTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM31DCTH |
GCM31DCTH
| Heilind Number: | SULGCM31DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM31DCTH |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction, the GCM31DCTH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 62 gold-plated phosphor bronze contacts, it ensures reliable signal transmission even in high-voltage environments, rated for up to 950 VAC. The hairpin contact design and thru-hole termination method offer secure and stable connectivity, while the -65 to 125°C operating temperature range guarantees functionality in extreme conditions. Its compact form factor, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained PCB layouts. Whether used in aerospace, telecommunications, or industrial systems, the GCM31DCTH delivers uncompromising performance.

