GCM31DCTI

Heilind Number:SULGCM31DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCTI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCTI

Detailed Description

Introducing the GCM31DCTI, a high-performance board-to-board connector designed for demanding applications. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent performance requirements. The female gender, straight orientation, and two-row design make it versatile for various PCB setups. Utilizing a threaded mount and through-hole termination method, installation is secure and efficient. The 62 hairpin contact type, with gold plating, guarantees low contact resistance and superior signal integrity. Operating seamlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, optimize PCB space utilization. With matte tin termination plating, it offers enhanced solderability. Whether in aerospace, defense, or industrial applications, the GCM31DCTI is a dependable choice for high-reliability connectivity solutions.