GCM31DCTN

Heilind Number:SULGCM31DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCTN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCTN

Detailed Description

Introducing the GCM31DCTN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and hairpin contact type, it offers secure connectivity in a straight orientation with 62 positions across 2 rows. Constructed with PA9T and Phosphor Bronze contact material, and gold plating, it guarantees durability and excellent conductivity. The termination method is thru-hole with matte tin plating, suitable for easy installation on PCBs. Operating efficiently in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged environments. Compact in size with dimensions of .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves valuable board space. Whether in aerospace, industrial, or telecommunications applications, the GCM31DCTN delivers uncompromising performance.