| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM31DCTS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM31DCTS |
GCM31DCTS
| Heilind Number: | SULGCM31DCTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM31DCTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM31DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 62 gold-plated contacts made of PA9T & phosphor bronze, this connector ensures reliable power and signal transmission. Featuring a straight orientation and side hole mount type, it offers easy installation on PCBs. Operating at a voltage of 950 VAC and an amperage of 3A, it's suitable for various industrial environments. With a wide operating temperature range from -65 to 125°C, it guarantees performance even in harsh conditions. The matte tin termination plating enhances durability, meeting high-quality standards. Perfect for aerospace, defense, and other hi-rel applications, the GCM31DCTS is a dependable choice for your connectivity needs.

