GCM31DCTT

Heilind Number:SULGCM31DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCTT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCTT

Detailed Description

The GCM31DCTT is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. It offers a female gender, two rows, and a threaded mount type for secure installation. Featuring a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity. With a pitch of 3.96mm, it provides precise alignment. Operating at a voltage of 950 VAC and amperage of 3A, it is suitable for power and signal transmission. The hairpin contact type and straight orientation make it easy to use. With 62 positions and a tail length of 4.32mm, it allows for versatile connectivity. Its matte tin termination plating ensures durability even in harsh environments. Ideal for hi-rel applications, this connector meets the highest standards of performance and reliability.