| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM31DCWD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM31DCWD |
GCM31DCWD
| Heilind Number: | SULGCM31DCWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM31DCWD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM31DCWD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 62 gold-plated phosphor bronze contacts, ensuring reliable connectivity with a maximum amperage of 3A and a voltage rating of 950VAC. Its hairpin contact type and thru-hole termination method offer secure and efficient assembly. With a pitch of 3.96mm and a compact connector height of 15.49mm, it's ideal for space-constrained designs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability. Trust the GCM31DCWD for high-reliability connections in your electronic systems.

