GCM31DCWH

Heilind Number:SULGCM31DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM31DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM31DCWH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM31DCWH

Detailed Description

Introducing the GCM31DCWH, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring robust durability and reliable signal transmission. With a 3A amperage rating and a maximum voltage of 950VAC, it guarantees efficient power delivery. The two rows of contacts, each with 62 hairpin-style positions, offer ample connectivity options. Its clearance hole mount type and through-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts not only provide excellent conductivity but also resist corrosion, making this connector ideal for use in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the demands of diverse industrial settings. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. The matte tin termination plating ensures soldering integrity. Trust the GCM31DCWH for high-reliability connectivity in your electronic systems.